Part Details for MFL1210R6800FS by Eaton Bussmann
Overview of MFL1210R6800FS by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFL1210R6800FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4304
|
Newark | Res, R68, 1%, 0.5W, Metal Film, 1210 Rohs Compliant: Yes |Eaton Bussmann MFL1210R6800FS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4845 |
|
$0.1710 / $0.2060 | Buy Now |
DISTI #
283-MFL1210R6800FSCT-ND
|
DigiKey | RES 0.68 OHM 1% 1/2W 1210 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0787 / $0.5700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0750 / $0.1070 | Buy Now | |
DISTI #
000000000006420834
|
Sager | Current Sense Resistors - SMD MFL, 1210 SIZE, 1/2 Watt, 680 mohm, 200 TCR | 0 |
|
Buy Now | |
DISTI #
4070796
|
element14 Asia-Pacific | RES, R68, 1%, 0.5W, METAL FILM, 1210 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4845 |
|
$0.0842 / $0.2091 | Buy Now |
DISTI #
4070796RL
|
element14 Asia-Pacific | RES, R68, 1%, 0.5W, METAL FILM, 1210 RoHS: Compliant Min Qty: 100 Container: Reel | 4845 |
|
$0.0842 / $0.1736 | Buy Now |
DISTI #
4070796
|
Farnell | RES, R68, 1%, 0.5W, METAL FILM, 1210 RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 4845 |
|
$0.0801 / $0.2253 | Buy Now |
DISTI #
4070796RL
|
Farnell | RES, R68, 1%, 0.5W, METAL FILM, 1210 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 2 Days Container: Reel | 4845 |
|
$0.0801 / $0.1690 | Buy Now |