There are no models available for this part yet.
Overview of MFLA0805R1400FA by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFLA0805R1400FA by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-MFLA0805R1400FATR-ND
|
DigiKey | RES 0.14 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0526 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0425 / $0.0610 | Buy Now | ||
DISTI #
000000000006420841
|
Sager | Current Sense Resistors - SMD MFLA, 0805 SIZE, 1/4 Watt, 140 mohm, 200 TCR AEC-Q Min Qty: 5000 | 0 |
|
$0.0460 / $0.0486 | Buy Now |