Part Details for MFLA0805R2400FA by Eaton Bussmann
Overview of MFLA0805R2400FA by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFLA0805R2400FA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-MFLA0805R2400FATR-ND
|
DigiKey | RES 0.24 OHM 1% 1/4W 0805 Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0526 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0425 / $0.0610 | Buy Now |
DISTI #
000000000006420847
|
Sager | Current Sense Resistors - SMD MFLA, 0805 SIZE, 1/4 Watt, 240 mohm, 200 TCR AEC-Q Min Qty: 5000 | 0 |
|
$0.0460 / $0.0486 | Buy Now |