Part Details for MFLA1206R6000FS by Eaton Bussmann
Overview of MFLA1206R6000FS by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFLA1206R6000FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4216
|
Newark | Res, R6, 1%, 0.5W, Metal Film, 1206 Rohs Compliant: Yes |Eaton Bussmann MFLA1206R6000FS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3780 |
|
$0.1140 / $0.1370 | Buy Now |
DISTI #
283-MFLA1206R6000FSCT-ND
|
DigiKey | RES 0.6 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15090 In Stock |
|
$0.0500 / $0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0500 / $0.0720 | Buy Now |
DISTI #
000000000006420893
|
Sager | Current Sense Resistors - SMD MFLA, 1206 SIZE, 1/2 Watt, 600 mohm, 200 TCR AEC-Q Min Qty: 5000 | 0 |
|
$0.0541 / $0.0571 | Buy Now |