Part Details for MFLA2512R2700FC by Eaton Bussmann
Overview of MFLA2512R2700FC by Eaton Bussmann
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFLA2512R2700FC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4233
|
Newark | Res, R27, 1%, 1W, Metal Film, 2512 Rohs Compliant: Yes |Eaton Bussmann MFLA2512R2700FC Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4000 |
|
$0.2410 / $0.3440 | Buy Now |
DISTI #
283-MFLA2512R2700FCCT-ND
|
DigiKey | RES 0.27 OHM 1% 1W 2512 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.1365 / $0.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1300 / $0.1770 | Buy Now | |
DISTI #
000000000006420939
|
Sager | Current Sense Resistors - SMD MFLA, 2512 SIZE, 1 Watt, 270 mohm, 200 TCR AEC-Q | 0 |
|
Buy Now | |
DISTI #
4070812
|
element14 Asia-Pacific | RES, R27, 1%, 1W, METAL FILM, 2512 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.1378 / $0.3486 | Buy Now |
DISTI #
4070812RL
|
element14 Asia-Pacific | RES, R27, 1%, 1W, METAL FILM, 2512 RoHS: Compliant Min Qty: 100 Container: Reel | 4000 |
|
$0.1378 / $0.2447 | Buy Now |
DISTI #
4070812RL
|
Farnell | RES, R27, 1%, 1W, METAL FILM, 2512 RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 2 Days Container: Reel | 4000 |
|
$0.1310 / $0.2320 | Buy Now |
DISTI #
4070812
|
Farnell | RES, R27, 1%, 1W, METAL FILM, 2512 RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 2 Days Container: Cut Tape | 4000 |
|
$0.1310 / $0.3705 | Buy Now |