Part Details for MFP-1/8-CLEAR-10 PCPKS by 3M Interconnect
Overview of MFP-1/8-CLEAR-10 PCPKS by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73J/C | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear | |
54H73W | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear |
Price & Stock for MFP-1/8-CLEAR-10 PCPKS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W3177
|
Newark | Heat Shrink Tubing, 0.125In Id, Pvdf, Trans, Pk10 6In Pieces, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.125", I.d. Supplied - Metric:3.175Mm, Shrink Tubing/Boot Colour:Transparent, Length - Imperial:6", Length - Metric:152.4Mm Rohs Compliant: Yes |3M MFP-1/8-CLEAR-10 PCPKS RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$16.2100 / $26.0300 | Buy Now |