MFP-25BRD52-100R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel

Overview of MFP-25BRD52-100R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0035-100R Rochester Electronics CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom)
AD5227BUJZ100-RL7 Analog Devices 6-Bit Up/Down DigiPOT
AD5232BRUZ100-RL7 Analog Devices Dual 8-Bit EEMEM Dig POT

Price & Stock for MFP-25BRD52-100R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK5836
Newark Res, 100R, 0.25W, Axial, Metal Film, Resistance:100Ohm, Product Range:Mfp Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFP-25BRD52-100R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.1810
$0.1810 Buy Now
DISTI # 13-MFP-25BRD52-100RCT-ND
DigiKey RES 100 OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 7777
In Stock
  • 1 $0.7100
  • 10 $0.4740
  • 25 $0.3936
  • 50 $0.3330
  • 100 $0.2492
  • 250 $0.2219
  • 500 $0.1816
  • 1,000 $0.1412
  • 5,000 $0.1342
  • 10,000 $0.1286
  • 25,000 $0.1261
  • 50,000 $0.1249
$0.1249 / $0.7100 Buy Now
DISTI # MFP-25BRD52-100R
Avnet Americas Resistor, 100 Ohm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: MFP-25BRD52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-MFP-25BRD52-100R
Mouser Electronics Metal Film Resistors - Through Hole 100ohm 1/4W 0.1% RoHS: Compliant 0
  • 1 $0.5800
  • 10 $0.4280
  • 100 $0.2490
  • 500 $0.1850
  • 1,000 $0.1450
  • 5,000 $0.1410
  • 10,000 $0.1330
  • 25,000 $0.1310
$0.1310 / $0.5800 Order Now
Future Electronics RES 100 OHM 1/4W 0.1% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel 0
Reel
  • 5,000 $0.1120
  • 10,000 $0.1100
  • 15,000 $0.1080
  • 20,000 $0.1080
  • 25,000 $0.1050
$0.1050 / $0.1120 Buy Now
DISTI # MFP-25BRD52-100R
TTI Metal Film Resistors - Through Hole 100ohm 1/4W 0.1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 0
  • 5,000 $0.1160
  • 10,000 $0.1140
  • 15,000 $0.1110
  • 25,000 $0.1090
  • 50,000 $0.1070
$0.1070 / $0.1160 Buy Now
DISTI # MFP-25BRD52-100R
Avnet Abacus Resistor, 100 Ohm, � 0.1%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: MFP-25BRD52-100R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S900101196463
Chip1Stop Res Metal Film 100 Ohm 0.1% 0.25W(1/4W) +/-25ppm/C Conformal Coated AXL Paper T/R RoHS: Compliant pbFree: Yes 885
  • 10 $0.3612
  • 25 $0.3330
  • 100 $0.2241
  • 250 $0.2219
  • 500 $0.1310
$0.1310 / $0.3612 Buy Now
Ozdisan Elektronik RES.M.FILM 1/4W 100 Ohms ±0.1% Automotive(AEC-Q200 0
  • 1 $0.4298
  • 5,000 $0.3737
$0.3737 / $0.4298 RFQ

CAD Models for MFP-25BRD52-100R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MFP-25BRD52-100R by YAGEO Corporation

MFP-25BRD52-100R
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Additional Feature
HIGH PRECISION
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.65 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR, 12 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
250 V
Want to compare parts?
  1. MFP-25BRD52-100R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel
    VS

Alternate Parts for MFP-25BRD52-100R

This table gives cross-reference parts and alternative options found for MFP-25BRD52-100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-25BRD52-100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFP-25BTD52-100R Fixed Resistor, Metal Film, 0.25W, 100ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel YAGEO Corporation MFP-25BRD52-100R vs MFP-25BTD52-100R

Related Parts for MFP-25BRD52-100R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP-25BRD52-100R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP-25BRD52-100R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFP-25BRD52-100R would you like to use for your alert(s)?
  • Please alert me when MFP-25BRD52-100R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP-25BRD52-100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP-25BRD52-100R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP-25BRD52-100R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP-25BRD52-100R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP-25BRD52-100R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: