Part Details for MFP-25BRD52-47K by YAGEO Corporation
Overview of MFP-25BRD52-47K by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MFP-25BRD52-47K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5863
|
Newark | Res, 47K, 0.25W, Axial, Metal Film, Resistance:47Kohm, Product Range:Mfp Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFP-25BRD52-47K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4046 |
|
$0.1240 | Buy Now |
DISTI #
49AK5864
|
Newark | Res, 47K, 0.25W, Axial, Metal Film, Resistance:47Kohm, Product Range:Mfp Series, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFP-25BRD52-47K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 / $0.1810 | Buy Now |
DISTI #
13-MFP-25BRD52-47KCT-ND
|
DigiKey | RES 47K OHM 0.1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
225395 In Stock |
|
$0.1249 / $0.7100 | Buy Now |
DISTI #
MFP-25BRD52-47K
|
Avnet Americas | Resistor, 47 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: MFP-25BRD52-47K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 / $0.1216 | Buy Now |
DISTI #
49AK5863
|
Avnet Americas | Resistor, 47 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Precision - Product that comes on tape, but is not reeled (Alt: 49AK5863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4046 Partner Stock |
|
$0.2100 / $0.6660 | Buy Now |
DISTI #
603-MFP-25BRD52-47K
|
Mouser Electronics | Metal Film Resistors - Through Hole 0.1% 25ppm 47K ohm RoHS: Compliant | 9323 |
|
$0.1260 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1003 | Buy Now |
DISTI #
MFP-25BRD52-47K
|
TTI | Metal Film Resistors - Through Hole 0.1% 25ppm 47K ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1220 / $0.1300 | Buy Now |
DISTI #
MFP-25BRD52-47K
|
Avnet Americas | Resistor, 47 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Precision - Tape and Reel (Alt: MFP-25BRD52-47K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1164 / $0.1216 | Buy Now |
DISTI #
49AK5863
|
Avnet Americas | Resistor, 47 kOhm, ± 0.1%, 250 mW, Axial Leaded, Metal Film, Precision - Product that comes on tape, but is not reeled (Alt: 49AK5863) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4046 Partner Stock |
|
$0.2100 / $0.6660 | Buy Now |
Part Details for MFP-25BRD52-47K
MFP-25BRD52-47K CAD Models
MFP-25BRD52-47K Part Data Attributes:
|
MFP-25BRD52-47K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP-25BRD52-47K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 47000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP-25BRD52-47K
This table gives cross-reference parts and alternative options found for MFP-25BRD52-47K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-25BRD52-47K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP-25BTD52-47K | Fixed Resistor, Metal Film, 0.25W, 47000ohm, 250V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP-25BRD52-47K vs MFP-25BTD52-47K |