Part Details for MFP-25BTC52-332R by YAGEO Corporation
Overview of MFP-25BTC52-332R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP-25BTC52-332R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP-25BTC52-332R
|
Avnet Americas | Precision Type Metal Film Resistor 332Ohm 1/4W 0.1% Axial Ammo Pack - Tape and Reel (Alt: MFP-25BTC52-332R) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFP-25BTC52-332R
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1763 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 332 Ohms ±0.1% Automotive(AEC-Q200 | 0 |
|
$0.3737 / $0.4298 | RFQ |
Part Details for MFP-25BTC52-332R
MFP-25BTC52-332R CAD Models
MFP-25BTC52-332R Part Data Attributes
|
MFP-25BTC52-332R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP-25BTC52-332R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP-25BTC52-332R
This table gives cross-reference parts and alternative options found for MFP-25BTC52-332R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-25BTC52-332R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP-25ARCFT332R | Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-25BTC52-332R vs MFP-25ARCFT332R |
MFR-25BRCMT-332R | Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-25BTC52-332R vs MFR-25BRCMT-332R |
MFR-25BBC72-332R | Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-25BTC52-332R vs MFR-25BBC72-332R |
MFR-25BRC52-332R | Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-25BTC52-332R vs MFR-25BRC52-332R |
MFP-25ABCMB332R | Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-25BTC52-332R vs MFP-25ABCMB332R |
MFP-25ABC26-332R | Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-25BTC52-332R vs MFP-25ABC26-332R |
MFR-25BBCMT-332R | Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-25BTC52-332R vs MFR-25BBCMT-332R |
MFR-25BBC52-332R | Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-25BTC52-332R vs MFR-25BBC52-332R |
MFP-25ABCF332R | Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-25BTC52-332R vs MFP-25ABCF332R |
MFR-25BTCM-332R | Fixed Resistor, Metal Film, 0.25W, 332ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-25BTC52-332R vs MFR-25BTCM-332R |