Part Details for MFP-25BTD52-140K by YAGEO Corporation
Overview of MFP-25BTD52-140K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MFP-25BTD52-140K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP-25BTD52-140K
|
Avnet Americas | Precision Type Metal Film Resistor 140kOhm 1/4W 0.1% Axial Ammo Pack - Tape and Reel (Alt: MFP-25BTD52-140K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1241 / $0.1297 | Buy Now |
DISTI #
603-MFP-25BTD52-140K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1070 | Buy Now |
DISTI #
MFP-25BTD52-140K
|
Avnet Americas | Precision Type Metal Film Resistor 140kOhm 1/4W 0.1% Axial Ammo Pack - Tape and Reel (Alt: MFP-25BTD52-140K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1241 / $0.1297 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 140K Ohms ±0.1% Automotive(AEC-Q20 | 0 |
|
$0.7126 / $0.8195 | RFQ |
Part Details for MFP-25BTD52-140K
MFP-25BTD52-140K CAD Models
MFP-25BTD52-140K Part Data Attributes:
|
MFP-25BTD52-140K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP-25BTD52-140K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 140000ohm, 250V, 0.1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |