There are no models available for this part yet.
Overview of MFP1-10RJI by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MFP1-10RJI by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-MFP1-10RJI
|
Mouser Electronics | Metal Film Resistors - Through Hole 10 ohm 5% 350V Metal Film RoHS: Compliant | 8140 |
|
$0.0600 / $0.4400 | Buy Now | |
Bristol Electronics | 3098 |
|
RFQ |