MFP1-68RJI
Description: RESISTOR, METAL FILM, 1W, 5%, 50ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of MFP1-68RJI by TT Electronics Welwyn Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for MFP1-68RJI by TT Electronics Welwyn Components

Part # Manufacturer Description Stock Price Buy
DISTI # 78R4762
Newark Metal Film Resistor, 68 Ohm, 1W, 5%, Resistance:68Ohm, Product Range:Mfp Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:350V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Tt Electronics/welwyn MFP1-68RJI RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.0660
$0.0660 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $0.0779
  • 2,500 $0.0646
  • 10,000 $0.0577
  • 25,000 $0.0543
  • 50,000 $0.0535
  • 100,000 $0.0520
  • 150,000 $0.0512
  • 250,000 $0.0505
$0.0505 / $0.0779 Buy Now
Quest Components   1
  • 1 $0.2100
$0.2100 Buy Now

CAD Models for MFP1-68RJI by TT Electronics Welwyn Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFP1-68RJI by TT Electronics Welwyn Components

MFP1-68RJI
TT Electronics Welwyn Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WELWYN COMPONENTS LTD
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
21 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.2 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
68 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. MFP1-68RJI
    TT Electronics Welwyn Components
    RESISTOR, METAL FILM, 1W, 5%, 50ppm, 68ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP1-68RJI by TT Electronics Welwyn Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP1-68RJI by TT Electronics Welwyn Components

Select Manufacturer
Which Manufacturer of MFP1-68RJI would you like to use for your alert(s)?
  • Please alert me when MFP1-68RJI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP1-68RJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP1-68RJI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP1-68RJI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP1-68RJI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP1-68RJI by TT Electronics Welwyn Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: