Part Details for MFP1-82K JI by TT Electronics Welwyn Components
Overview of MFP1-82K JI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP1-82K JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5515
|
Newark | Through Hole Metal Film Resistor, Mfp Series, 82 Kohm, 1 W, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn MFP1-82K JI Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9661 |
|
$0.0880 / $0.1830 | Buy Now |