Part Details for MFP12702JA by TT Electronics Resistors
Overview of MFP12702JA by TT Electronics Resistors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MFP12702JA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0507 | Buy Now |
Part Details for MFP12702JA
MFP12702JA CAD Models
MFP12702JA Part Data Attributes
|
MFP12702JA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFP12702JA
TT Electronics Resistors
Fixed Resistor, Metal Film, 1W, 27000ohm, 350V, 5% +/-Tol, 100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.6 mm | |
Lead Length | 21 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.2 mm | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MFP12702JA
This table gives cross-reference parts and alternative options found for MFP12702JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP12702JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP12702JR | Fixed Resistor, Metal Film, 1W, 27000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | MFP12702JA vs MFP12702JR |