Part Details for MFP2-220R JI by TT Electronics Welwyn Components
Overview of MFP2-220R JI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP2-220R JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N5549
|
Newark | Through Hole Metal Film Resistor, Mfp Series, 220 Ohm, 2 W, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes |Tt Electronics/welwyn MFP2-220R JI Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 5568 |
|
$0.2090 / $0.5990 | Buy Now |