Part Details for MFP200CBD73-400K by YAGEO Corporation
Overview of MFP200CBD73-400K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP200CBD73-400K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP200CBD73-400K-ND
|
DigiKey | RES 400K OHM 0.25% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |