Part Details for MFP207BTC52-4K22 by YAGEO Corporation
Overview of MFP207BTC52-4K22 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MFP207BTC52-4K22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 0.6W 4.22K Ohms ±0.1% Automotive(AEC-Q2 | 0 |
|
$0.7377 / $0.8484 | RFQ |
Part Details for MFP207BTC52-4K22
MFP207BTC52-4K22 CAD Models
MFP207BTC52-4K22 Part Data Attributes
|
MFP207BTC52-4K22
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207BTC52-4K22
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 4220ohm, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP207BTC52-4K22
This table gives cross-reference parts and alternative options found for MFP207BTC52-4K22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207BTC52-4K22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207ABCF4K22 | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-4K22 vs MFP207ABCF4K22 |
MFP207BBCMB4K22 | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-4K22 vs MFP207BBCMB4K22 |
MFP207ABCFK4K22 | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-4K22 vs MFP207ABCFK4K22 |
MFP207ABCFFK4K22 | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-4K22 vs MFP207ABCFFK4K22 |
MFP207BTCFT4K22 | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-4K22 vs MFP207BTCFT4K22 |
MFP207ARC26-4K22 | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-4K22 vs MFP207ARC26-4K22 |
MFP207BRC52-4K22 | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-4K22 vs MFP207BRC52-4K22 |
MFP207BBCFKK4K22 | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-4K22 vs MFP207BBCFKK4K22 |
MFP207BBCFFK4K22 | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-4K22 vs MFP207BBCFFK4K22 |
MFP207ATCPN4K22 | Fixed Resistor, Metal Film, 0.6W, 4220ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207BTC52-4K22 vs MFP207ATCPN4K22 |