Part Details for MFP25SBRC52-10K by YAGEO Corporation
Overview of MFP25SBRC52-10K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP25SBRC52-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP25SBRC52-10K
|
Avnet Americas | Precision Type Metal Film Resistor 10kOhm 1/4W 0.1% Axial T/R - Tape and Reel (Alt: MFP25SBRC52-10K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFP25SBRC52-10K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.3150 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 10K Ohms ±0.1% Automotive(AEC-Q2 | 0 |
|
$0.7073 / $0.8134 | RFQ |
Part Details for MFP25SBRC52-10K
MFP25SBRC52-10K CAD Models
MFP25SBRC52-10K Part Data Attributes
|
MFP25SBRC52-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SBRC52-10K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SBRC52-10K
This table gives cross-reference parts and alternative options found for MFP25SBRC52-10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SBRC52-10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SABC26-10K | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-10K vs MFP25SABC26-10K |
MFP25SATCMT10K | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-10K vs MFP25SATCMT10K |
MFP25SBTCMT10K | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-10K vs MFP25SBTCMT10K |
MFP25SBRCMT10K | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-10K vs MFP25SBRCMT10K |
MFR25SBRC10K | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SBRC52-10K vs MFR25SBRC10K |
MFR25SBBC10K | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SBRC52-10K vs MFR25SBBC10K |
MFP25SARC26-10K | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-10K vs MFP25SARC26-10K |
MFP25SARC52-10K | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-10K vs MFP25SARC52-10K |
MFP25SATC26-10K | Fixed Resistor, Metal Film, 0.25W, 10000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-10K vs MFP25SATC26-10K |