Part Details for MFP25SBRC52-240K by YAGEO Corporation
Overview of MFP25SBRC52-240K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP25SBRC52-240K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP25SBRC52-240K
|
Avnet Americas | Precision Type Metal Film Resistor 240kOhm 1/4W 0.1% Axial T/R - Tape and Reel (Alt: MFP25SBRC52-240K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFP25SBRC52-240K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.3150 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W-S 240K Ohms ±0.1% Automotive(AEC-Q | 0 |
|
$0.7073 / $0.8134 | RFQ |
Part Details for MFP25SBRC52-240K
MFP25SBRC52-240K CAD Models
MFP25SBRC52-240K Part Data Attributes
|
MFP25SBRC52-240K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SBRC52-240K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SBRC52-240K
This table gives cross-reference parts and alternative options found for MFP25SBRC52-240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SBRC52-240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SARCMT240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-240K vs MFP25SARCMT240K |
MFP25SABCM240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-240K vs MFP25SABCM240K |
MFP25SARC52-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-240K vs MFP25SARC52-240K |
MFP25SATC26-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-240K vs MFP25SATC26-240K |
MFP25SATC52-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-240K vs MFP25SATC52-240K |
MFP25SBTCMT240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SBRC52-240K vs MFP25SBTCMT240K |