Part Details for MFP3WSBTC73-2M by YAGEO Corporation
Overview of MFP3WSBTC73-2M by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFP3WSBTC73-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 3W-S 2M Ohms ±0.1% Automotive(AEC-Q200) | 0 |
|
$0.1808 / $0.2079 | RFQ |
Part Details for MFP3WSBTC73-2M
MFP3WSBTC73-2M CAD Models
MFP3WSBTC73-2M Part Data Attributes:
|
MFP3WSBTC73-2M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP3WSBTC73-2M
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 2000000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP200/3WS | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 500 V |