Part Details for MFP50SBRD52-142K by YAGEO Corporation
Overview of MFP50SBRD52-142K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17RRD2M142K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Pin, AWG 24~28, 0.76um (30u\\) Gold +2um (78u\\)Sn, Tape & Reel 2000pcs, Right Feed | |
L17RRD2F142K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 24~28, 0.76um (30u\\) Gold +2um (78u\\)Sn, Tape & Reel 2000pcs, Right Feed | |
L17RRD1F142K | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, RR Crimping Socket, AWG 20~24, 0.76um (30u\\) Gold +2um (78u\\)Sn, Tape & Reel 2000pcs, Right Feed |
Price & Stock for MFP50SBRD52-142K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFP50SBRD52-142KCT-ND
|
DigiKey | RES 142K OHM 0.1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1000 / $0.5700 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/2W-S 142K Ohms ±0.1% Automotive(AEC-Q | 0 |
|
$0.7377 / $0.8484 | RFQ |
Part Details for MFP50SBRD52-142K
MFP50SBRD52-142K CAD Models
MFP50SBRD52-142K Part Data Attributes
|
MFP50SBRD52-142K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SBRD52-142K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 142000ohm, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 142000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SBRD52-142K
This table gives cross-reference parts and alternative options found for MFP50SBRD52-142K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SBRD52-142K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SBTD52-142K | Fixed Resistor, Metal Film, 0.5W, 142000ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBRD52-142K vs MFP50SBTD52-142K |
MFP50SBRD26-142K | Fixed Resistor, Metal Film, 0.5W, 142000ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBRD52-142K vs MFP50SBRD26-142K |
MFP50SBBD52-142K | Fixed Resistor, Metal Film, 0.5W, 142000ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBRD52-142K vs MFP50SBBD52-142K |