Part Details for MFP50SCRD52-30K5 by YAGEO Corporation
Overview of MFP50SCRD52-30K5 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MFP50SCRD52-30K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFP50SCRD52-30K5-ND
|
DigiKey | RES 30.5K OHM 0.25% 1/2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0730 | Buy Now |
Part Details for MFP50SCRD52-30K5
MFP50SCRD52-30K5 CAD Models
MFP50SCRD52-30K5 Part Data Attributes
|
MFP50SCRD52-30K5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SCRD52-30K5
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 30500ohm, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SCRD52-30K5
This table gives cross-reference parts and alternative options found for MFP50SCRD52-30K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SCRD52-30K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SCTDAV30K5 | Fixed Resistor, Metal Film, 0.5W, 30500ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCRD52-30K5 vs MFP50SCTDAV30K5 |
MFP50SCTDFT30K5 | Fixed Resistor, Metal Film, 0.5W, 30500ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCRD52-30K5 vs MFP50SCTDFT30K5 |
MFP50SCBD52-30K5 | Fixed Resistor, Metal Film, 0.5W, 30500ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCRD52-30K5 vs MFP50SCBD52-30K5 |
MFP50SCTDPN30K5 | Fixed Resistor, Metal Film, 0.5W, 30500ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCRD52-30K5 vs MFP50SCTDPN30K5 |
MFP50SCRDAV30K5 | Fixed Resistor, Metal Film, 0.5W, 30500ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCRD52-30K5 vs MFP50SCRDAV30K5 |
MFP50SCRD26-30K5 | Fixed Resistor, Metal Film, 0.5W, 30500ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCRD52-30K5 vs MFP50SCRD26-30K5 |
MFP50SCTD26-30K5 | Fixed Resistor, Metal Film, 0.5W, 30500ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCRD52-30K5 vs MFP50SCTD26-30K5 |
MFP50SCTD52-30K5 | Fixed Resistor, Metal Film, 0.5W, 30500ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCRD52-30K5 vs MFP50SCTD52-30K5 |
MFP50SCRDFT30K5 | Fixed Resistor, Metal Film, 0.5W, 30500ohm, 250V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SCRD52-30K5 vs MFP50SCRDFT30K5 |