Part Details for MFPI160808G-R24MT by VENKEL LTD
Overview of MFPI160808G-R24MT by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFPI160808G-R24MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-MFPI160808G-R24MTTR-ND
|
DigiKey | Multilayer Power Inductor, 16080 Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0371 | Buy Now |
|
Venkel Ltd. | Multilayer Power Inductor, 160808, 0.24uH, �20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Reel | 4000 |
|
Buy Now |