Part Details for MFR-12DTD52-316R by YAGEO Corporation
Overview of MFR-12DTD52-316R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316RASMAX2-004 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-004 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 4ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Price & Stock for MFR-12DTD52-316R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-12DTD52-316R-ND
|
DigiKey | RES 316 OHM 0.5% 1/6W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0291 | Buy Now |
Part Details for MFR-12DTD52-316R
MFR-12DTD52-316R CAD Models
MFR-12DTD52-316R Part Data Attributes
|
MFR-12DTD52-316R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-12DTD52-316R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.1666W, 316ohm, 200V, 0.5% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.1666 W | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MFR-12DTD52-316R
This table gives cross-reference parts and alternative options found for MFR-12DTD52-316R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-12DTD52-316R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-12DBD26-316R | Fixed Resistor, Metal Film, 0.1666W, 316ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR-12DTD52-316R vs MFR-12DBD26-316R |
MFR-12DRD26-316R | Fixed Resistor, Metal Film, 0.1666W, 316ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR-12DTD52-316R vs MFR-12DRD26-316R |
MFR-12DTDM-316R | Fixed Resistor, Metal Film, 0.167W, 316ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR-12DTD52-316R vs MFR-12DTDM-316R |
MFR-12DRD52-316R | Fixed Resistor, Metal Film, 0.1666W, 316ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR-12DTD52-316R vs MFR-12DRD52-316R |
MFR-12DTD26-316R | Fixed Resistor, Metal Film, 0.1666W, 316ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR-12DTD52-316R vs MFR-12DTD26-316R |
MFR-12DRD73-316R | Fixed Resistor, Metal Film, 0.167W, 316ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR-12DTD52-316R vs MFR-12DRD73-316R |
MFR-12DTDMT316R | Fixed Resistor, Metal Film, 0.1666W, 316ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR-12DTD52-316R vs MFR-12DTDMT316R |
MFR-12DTD73-316R | Fixed Resistor, Metal Film, 0.167W, 316ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR-12DTD52-316R vs MFR-12DTD73-316R |
MFR-12DRDMT316R | Fixed Resistor, Metal Film, 0.1666W, 316ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR-12DTD52-316R vs MFR-12DRDMT316R |
MFN-12DRDMT316R | Fixed Resistor, Metal Film, 0.1666W, 316ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR-12DTD52-316R vs MFN-12DRDMT316R |