Part Details for MFR-25DRE52-172K by YAGEO Corporation
Overview of MFR-25DRE52-172K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REG1117/2K5G4 | Texas Instruments | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 | |
REG1117/2K5 | Texas Instruments | 1A Low Dropout Positive Regulator 4-SOT-223 0 to 125 |
Price & Stock for MFR-25DRE52-172K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1/4W 172K Ohms ±0.5% Automotive(AEC-Q20 | 0 |
|
$0.0461 / $0.0562 | RFQ |