Part Details for MFR-25FBF-10R0 by YAGEO Corporation
Overview of MFR-25FBF-10R0 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FBF-10R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 600 |
|
RFQ |
Part Details for MFR-25FBF-10R0
MFR-25FBF-10R0 CAD Models
MFR-25FBF-10R0 Part Data Attributes
|
MFR-25FBF-10R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF-10R0
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF-10R0
This table gives cross-reference parts and alternative options found for MFR-25FBF-10R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF-10R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF-25FTF52-10R | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF-10R0 vs FMF-25FTF52-10R |
MFR-25FB-FFK10R | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FBF-10R0 vs MFR-25FB-FFK10R |
FMF-25FRF52-10R | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF-10R0 vs FMF-25FRF52-10R |
RMF25D10R0F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF-10R0 vs RMF25D10R0F-52-TR20 |
RMF25D10R0F-52-AR | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF-10R0 vs RMF25D10R0F-52-AR |
MFR-25FTF52-10R | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF-10R0 vs MFR-25FTF52-10R |