Part Details for MFR-25FBF52-100K by YAGEO Corporation
Overview of MFR-25FBF52-100K by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FBF52-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5975
|
Newark | Res, 100K, 0.25W, Axial, Metal Film, Resistance:100Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-100K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8510 |
|
$0.0110 / $0.0120 | Buy Now |
DISTI #
32AK0425
|
Newark | Res, 100K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-100K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26627 |
|
$0.0120 | Buy Now |
DISTI #
100KXBK-ND
|
DigiKey | RES 100K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
446 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-100K
|
Avnet Americas | Resistor, 100 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Bulk (Alt: MFR-25FBF52-100K) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 10000 |
|
$0.0072 | Buy Now |
DISTI #
49AK5975
|
Avnet Americas | Resistor, 100 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK5975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 8510 Partner Stock |
|
$0.0170 / $0.1040 | Buy Now |
DISTI #
603-MFR-25FBF52-100K
|
Mouser Electronics | Metal Film Resistors - Through Hole 100K OHM 1/4W 1% RoHS: Compliant | 721 |
|
$0.0090 / $0.1000 | Buy Now |
|
Future Electronics | RES 100K OHM 1/4W 1% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0070 / $0.0086 | Buy Now |
|
Bristol Electronics | 6678 |
|
RFQ | ||
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 100000OHM, 250V, 1% +/-TOL, -100,100PPM/CEL | 33 |
|
$0.0424 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 100000OHM, 250V, 1% +/-TOL, -100,100PPM/CEL | 16 |
|
$0.0795 | Buy Now |
Part Details for MFR-25FBF52-100K
MFR-25FBF52-100K CAD Models
MFR-25FBF52-100K Part Data Attributes
|
MFR-25FBF52-100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-100K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-100K
This table gives cross-reference parts and alternative options found for MFR-25FBF52-100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF-25FTF52-100K | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-100K vs FMF-25FTF52-100K |
RMF25D1003F-52-AR | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-100K vs RMF25D1003F-52-AR |
MFR-25FTFFT100K | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-100K vs MFR-25FTFFT100K |
RMF25D1003F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-100K vs RMF25D1003F-52-TR20 |
RMF25D1003F-52-BL | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-100K vs RMF25D1003F-52-BL |
MFR-25FB-FFK100K | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FBF52-100K vs MFR-25FB-FFK100K |
MFR-25FTF52-100K | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-100K vs MFR-25FTF52-100K |