Part Details for MFR-25FBF52-10M by YAGEO Corporation
Overview of MFR-25FBF52-10M by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FBF52-10M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR-25FBF52-10M
|
Avnet Americas | General Type Metal Film Resistor 10MOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-10M) Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | MFR Series 10 MOhm ±1% 0.25 W ±100 ppm/°C Axial Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 19000Bag |
|
$0.0102 / $0.0125 | Buy Now |
DISTI #
MFR-25FBF52-10M
|
Avnet Americas | General Type Metal Film Resistor 10MOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-10M) Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MFR-25FBF52-10M
|
Avnet Abacus | General Type Metal Film Resistor 10MOhm 1/4W 1% Axial Bulk (Alt: MFR-25FBF52-10M) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | MFR Series 10 MOhm �1% 0.25 W �100 ppm/�C Axial Metal Film Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 15000 |
|
$0.0129 / $0.0139 | Buy Now |
Part Details for MFR-25FBF52-10M
MFR-25FBF52-10M CAD Models
MFR-25FBF52-10M Part Data Attributes:
|
MFR-25FBF52-10M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-10M
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-10M
This table gives cross-reference parts and alternative options found for MFR-25FBF52-10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25D1005F-52-BL | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-10M vs RMF25D1005F-52-BL |
RMF25D1005F-52-AR | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-10M vs RMF25D1005F-52-AR |
RMF25D1005F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-10M vs RMF25D1005F-52-TR20 |
MFR-25FBFMB10M | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-10M vs MFR-25FBFMB10M |
FMF-25FRF52-10M | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-10M vs FMF-25FRF52-10M |
FMF-25FBFF10M | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-10M vs FMF-25FBFF10M |
MFR-25FBFM10M | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-10M vs MFR-25FBFM10M |
MFR-25FTF52-10M | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-10M vs MFR-25FTF52-10M |
MFR-25FBFFFK10M | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-10M vs MFR-25FBFFFK10M |
FMF-25FBFFFK10M | Fixed Resistor, Metal Film, 0.25W, 10000000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-10M vs FMF-25FBFFFK10M |