Part Details for MFR-25FBF52-10R by YAGEO Corporation
Overview of MFR-25FBF52-10R by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FBF52-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK5972
|
Newark | Res, 10R, 0.25W, Axial, Metal Film, Resistance:10Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Yageo MFR-25FBF52-10R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7129 |
|
$0.0120 | Buy Now |
DISTI #
82AK1617
|
Newark | Res, 10R, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-10R Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0120 / $0.0220 | Buy Now |
DISTI #
10.0XBK-ND
|
DigiKey | RES 10 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13482 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-10R
|
Avnet Americas | Resistor, 10 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Bulk (Alt: MFR-25FBF52-10R) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
DISTI #
49AK5972
|
Avnet Americas | Resistor, 10 Ohm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK5972) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 7129 Partner Stock |
|
$0.0440 / $0.1040 | Buy Now |
DISTI #
603-MFR-25FBF52-10R
|
Mouser Electronics | Metal Film Resistors - Through Hole 10 OHM 1/4W 1% RoHS: Compliant | 19736 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V99:2348_17663911
|
Arrow Electronics | Res Metal Film 10 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2237 | Americas - 8 |
|
$0.0081 / $0.0925 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 10 Ohms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0070 / $0.0086 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 10 Ohms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.0070 / $0.0083 | Buy Now |
DISTI #
MFR-25FBF52-10R
|
TTI | Metal Film Resistors - Through Hole 10 OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 10000 In Stock |
|
$0.0089 / $0.0137 | Buy Now |
Part Details for MFR-25FBF52-10R
MFR-25FBF52-10R CAD Models
MFR-25FBF52-10R Part Data Attributes:
|
MFR-25FBF52-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-10R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-10R
This table gives cross-reference parts and alternative options found for MFR-25FBF52-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25D10R0F-52-AR | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-10R vs RMF25D10R0F-52-AR |
FMF-25FTF52-10R | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-10R vs FMF-25FTF52-10R |
MFR-25FTF52-10R | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-10R vs MFR-25FTF52-10R |
MFR-25FB-FFK10R | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FBF52-10R vs MFR-25FB-FFK10R |
RMF25D10R0F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-10R vs RMF25D10R0F-52-TR20 |
MFR-25FRFFT10R | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-10R vs MFR-25FRFFT10R |
RMF25D10R0F-52-BL | Fixed Resistor, Metal Film, 0.25W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-10R vs RMF25D10R0F-52-BL |