Part Details for MFR-25FBF52-1K15 by YAGEO Corporation
Overview of MFR-25FBF52-1K15 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FBF52-1K15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.15KXBK-ND
|
DigiKey | RES 1.15K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7792 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-1K15
|
Avnet Americas | General Type Metal Film Resistor 1.15kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-1K15) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
DISTI #
603-MFR-25FBF52-1K15
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.15K OHM 1/4W 1% RoHS: Compliant | 7690 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0061 | Buy Now |
|
Bristol Electronics | 2217 |
|
RFQ | ||
DISTI #
MFR-25FBF52-1K15
|
Avnet Americas | General Type Metal Film Resistor 1.15kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-1K15) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 1.15K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0743 / $0.0906 | RFQ |
Part Details for MFR-25FBF52-1K15
MFR-25FBF52-1K15 CAD Models
MFR-25FBF52-1K15 Part Data Attributes:
|
MFR-25FBF52-1K15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-1K15
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 1150ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-1K15
This table gives cross-reference parts and alternative options found for MFR-25FBF52-1K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-1K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25D1151F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 1150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-1K15 vs RMF25D1151F-52-TR20 |
RMF25D1151F-52-BL | Fixed Resistor, Metal Film, 0.25W, 1150ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-1K15 vs RMF25D1151F-52-BL |
MFR-25FRFFT1K15 | Fixed Resistor, Metal Film, 0.25W, 1150ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-1K15 vs MFR-25FRFFT1K15 |