Part Details for MFR-25FBF52-6K34 by YAGEO Corporation
Overview of MFR-25FBF52-6K34 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FBF52-6K34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6475
|
Newark | Res, 6K34, 0.25W, Axial, Metal Film, Resistance:6.34Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-6K34 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
49AK6474
|
Newark | Res, 6K34, 0.25W, Axial, Metal Film, Resistance:6.34Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-6K34 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
6.34KXBK-ND
|
DigiKey | RES 6.34K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3689 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-6K34
|
Avnet Americas | General Type Metal Film Resistor 6.34kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-6K34) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
DISTI #
603-MFR-25FBF52-6K34
|
Mouser Electronics | Metal Film Resistors - Through Hole 6.34K OHM 1/4W 1% RoHS: Compliant | 6051 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0061 | Buy Now |
DISTI #
MFR-25FBF52-6K34
|
Avnet Americas | General Type Metal Film Resistor 6.34kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-6K34) Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0072 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 6.34K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0737 / $0.0899 | RFQ |
Part Details for MFR-25FBF52-6K34
MFR-25FBF52-6K34 CAD Models
MFR-25FBF52-6K34 Part Data Attributes:
|
MFR-25FBF52-6K34
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-6K34
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 16 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-6K34
This table gives cross-reference parts and alternative options found for MFR-25FBF52-6K34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-6K34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25D6341F-52-BL | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-6K34 vs RMF25D6341F-52-BL |
MFR-25FB-FFK6K34 | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FBF52-6K34 vs MFR-25FB-FFK6K34 |
RMF25D6341F-52-AR | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-6K34 vs RMF25D6341F-52-AR |
MFR-25FTFFT6K34 | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-6K34 vs MFR-25FTFFT6K34 |
RMF25D6341F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-6K34 vs RMF25D6341F-52-TR20 |
FMF-25FTF52-6K34 | Fixed Resistor, Metal Film, 0.25W, 6340ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-6K34 vs FMF-25FTF52-6K34 |