Part Details for MFR-25FBF52-7K87 by YAGEO Corporation
Overview of MFR-25FBF52-7K87 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FBF52-7K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6527
|
Newark | Res, 7K87, 0.25W, Axial, Metal Film, Resistance:7.87Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-7K87 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now |
DISTI #
49AK6528
|
Newark | Res, 7K87, 0.25W, Axial, Metal Film, Resistance:7.87Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-7K87 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now |
DISTI #
7.87KXBK-ND
|
DigiKey | RES 7.87K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5598 In Stock |
|
$0.0095 / $0.1000 | Buy Now |
DISTI #
MFR-25FBF52-7K87
|
Avnet Americas | Resistor, 7.87 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Bulk (Alt: MFR-25FBF52-7K87) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-MFR-25FBF52-7K87
|
Mouser Electronics | Metal Film Resistors - Through Hole 7.87K OHM 1/4W 1% RoHS: Compliant | 18395 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0061 | Buy Now |
|
Quest Components | 2800 |
|
$0.0147 / $0.0735 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$0.1000 / $0.1500 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 7.87K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR-25FBF52-7K87
MFR-25FBF52-7K87 CAD Models
MFR-25FBF52-7K87 Part Data Attributes
|
MFR-25FBF52-7K87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FBF52-7K87
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FBF52-7K87
This table gives cross-reference parts and alternative options found for MFR-25FBF52-7K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-7K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25D7871F-52-AR | Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FBF52-7K87 vs RMF25D7871F-52-AR |
MFN-25FRF52-7K87 | Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-7K87 vs MFN-25FRF52-7K87 |
MFN-25FBF52-7K87 | Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-7K87 vs MFN-25FBF52-7K87 |
MFR-25FBFFKK7K87 | Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-7K87 vs MFR-25FBFFKK7K87 |
MFN-25FTF26-7K87 | Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-7K87 vs MFN-25FTF26-7K87 |
MFN-25FBF26-7K87 | Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-7K87 vs MFN-25FBF26-7K87 |
MFR-25FBF7K87 | Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-7K87 vs MFR-25FBF7K87 |
MFR-25FRF527K87 | Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-7K87 vs MFR-25FRF527K87 |
MFN-25FBFMB7K87 | Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-7K87 vs MFN-25FBFMB7K87 |
MFN-25FRFFT7K87 | Fixed Resistor, Metal Film, 0.25W, 7870ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FBF52-7K87 vs MFN-25FRFFT7K87 |