Datasheets
MFR-25FRE52-54K9 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.25W, 54900ohm, 250V, 1% +/-Tol, -50,50ppm/Cel

Part Details for MFR-25FRE52-54K9 by YAGEO Corporation

Overview of MFR-25FRE52-54K9 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for MFR-25FRE52-54K9

Part # Distributor Description Stock Price Buy
DISTI # MFR-25FRE52-54K9-ND
DigiKey RES 54.9K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0106
$0.0106 Buy Now
DISTI # MFR-25FRE52-54K9
Avnet Americas General Type Metal Film Resistor 54.9kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRE52-54K9) Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0061
$0.0061 Buy Now
Ozdisan Elektronik RES.M.FILM 1/4W 54.9K Ohms ±1% Automotive(AEC-Q200 0
  • 1 $0.0900
  • 5,000 $0.0738
$0.0738 / $0.0900 RFQ

Part Details for MFR-25FRE52-54K9

MFR-25FRE52-54K9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR-25FRE52-54K9 Part Data Attributes

MFR-25FRE52-54K9 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR-25FRE52-54K9 YAGEO Corporation Fixed Resistor, Metal Film, 0.25W, 54900ohm, 250V, 1% +/-Tol, -50,50ppm/Cel
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR, 12 INCH
Rated Power Dissipation (P) 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 54900 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish MATTE TIN
Terminal Shape WIRE
Tolerance 1%
Working Voltage 250 V

Alternate Parts for MFR-25FRE52-54K9

This table gives cross-reference parts and alternative options found for MFR-25FRE52-54K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRE52-54K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFR-25FTE52-54K9 Fixed Resistor, Metal Film, 0.25W, 54900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR-25FRE52-54K9 vs MFR-25FTE52-54K9
RMF25C5492F-52-T20 Fixed Resistor, Metal Film, 0.25W, 54900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR-25FRE52-54K9 vs RMF25C5492F-52-T20
RMF25C5492F-52-TR20 Fixed Resistor, Metal Film, 0.25W, 54900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR-25FRE52-54K9 vs RMF25C5492F-52-TR20
RMF25C5492F-52-BL Fixed Resistor, Metal Film, 0.25W, 54900ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR-25FRE52-54K9 vs RMF25C5492F-52-BL
MFR-25FTEFT54K9 Fixed Resistor, Metal Film, 0.25W, 54900ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFR-25FRE52-54K9 vs MFR-25FTEFT54K9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR-25FRE52-54K9 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR-25FRE52-54K9 by YAGEO Corporation

  • Please alert me when MFR-25FRE52-54K9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFR-25FRE52-54K9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR-25FRE52-54K9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFR-25FRE52-54K9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR-25FRE52-54K9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR-25FRE52-54K9 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: