Part Details for MFR-25FTE52-220K by YAGEO Corporation
Overview of MFR-25FTE52-220K by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-20KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical | |
10145030-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146059-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 20 position |
Price & Stock for MFR-25FTE52-220K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1623
|
Newark | Res, 220K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-220K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0100 / $0.0110 | Buy Now |
DISTI #
13AM5609
|
Newark | Resistor, 220K, 1%, 0.25W, Axial, Resistance:220Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Yageo MFR-25FTE52-220K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0200 / $0.1040 | Buy Now |
DISTI #
13-MFR-25FTE52-220KCT-ND
|
DigiKey | RES 220K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5694 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
MFR-25FTE52-220K
|
Avnet Americas | General Type Metal Film Resistor 220kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTE52-220K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FTE52-220K
|
Mouser Electronics | Metal Film Resistors - Through Hole 220K OHM 1/4W 1% RoHS: Compliant | 7154 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | MFR-25FTE52-220K RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0072 / $0.0085 | Buy Now |
DISTI #
MFR-25FTE52-220K
|
TTI | Metal Film Resistors - Through Hole 220K OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0075 / $0.0109 | Buy Now |
DISTI #
MFR-25FTE52-220K
|
Avnet Abacus | General Type Metal Film Resistor 220kOhm 1/4W 1% Axial Ammo Pack (Alt: MFR-25FTE52-220K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 220K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR-25FTE52-220K
MFR-25FTE52-220K CAD Models
MFR-25FTE52-220K Part Data Attributes
|
MFR-25FTE52-220K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTE52-220K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 220000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTE52-220K
This table gives cross-reference parts and alternative options found for MFR-25FTE52-220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTE52-220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FRE52-220K | Fixed Resistor, Metal Film, 0.25W, 220000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-220K vs MFR-25FRE52-220K |