Part Details for MFR-25FTE52-2M21 by YAGEO Corporation
Overview of MFR-25FTE52-2M21 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR-25FTE52-2M21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FTE52-2M21CT-ND
|
DigiKey | RES 2.21M OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4775 In Stock |
|
$0.0149 / $0.1500 | Buy Now |
DISTI #
MFR-25FTE52-2M21
|
Avnet Americas | General Type Metal Film Resistor 2.21MOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTE52-2M21) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0135 / $0.0141 | Buy Now |
DISTI #
603-MFR-25FTE52-2M21
|
Mouser Electronics | Metal Film Resistors - Through Hole 2.21M OHM 1/4W 1% RoHS: Compliant | 8230 |
|
$0.0150 / $0.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0117 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 2.21M Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0741 / $0.0904 | RFQ |
Part Details for MFR-25FTE52-2M21
MFR-25FTE52-2M21 CAD Models
MFR-25FTE52-2M21 Part Data Attributes:
|
MFR-25FTE52-2M21
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTE52-2M21
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 2210000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |