Part Details for MFR-25FTE52-30K1 by YAGEO Corporation
Overview of MFR-25FTE52-30K1 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FTE52-30K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FTE52-30K1CT-ND
|
DigiKey | RES 30.1K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4124 In Stock |
|
$0.0073 / $0.1000 | Buy Now |
DISTI #
MFR-25FTE52-30K1
|
Avnet Americas | General Type Metal Film Resistor 30.1kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTE52-30K1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FTE52-30K1
|
Mouser Electronics | Metal Film Resistors - Through Hole 30.1K OHM 1/4W 1% RoHS: Compliant | 11120 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0058 | Buy Now |
DISTI #
MFR-25FTE52-30K1
|
TTI | Metal Film Resistors - Through Hole 30.1K OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | Americas - 0 |
|
$0.0061 | Buy Now |
DISTI #
MFR-25FTE52-30K1
|
Avnet Abacus | (Alt: MFR-25FTE52-30K1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 30.1K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR-25FTE52-30K1
MFR-25FTE52-30K1 CAD Models
MFR-25FTE52-30K1 Part Data Attributes
|
MFR-25FTE52-30K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTE52-30K1
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTE52-30K1
This table gives cross-reference parts and alternative options found for MFR-25FTE52-30K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTE52-30K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN-25FREPN30K1 | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-30K1 vs MFN-25FREPN30K1 |
MFN-25FRE52-30K1 | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-30K1 vs MFN-25FRE52-30K1 |
RMF25C3012F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTE52-30K1 vs RMF25C3012F-52-TR20 |
MFR-25FBE30K1 | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FTE52-30K1 vs MFR-25FBE30K1 |
MFR-25FRE26-30K1 | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-30K1 vs MFR-25FRE26-30K1 |
MFR-25FRE52-30K1 | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | YAGEO Corporation | MFR-25FTE52-30K1 vs MFR-25FRE52-30K1 |
MFN-25FBEM30K1 | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-30K1 vs MFN-25FBEM30K1 |
RMF25C3012F-52-AR | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTE52-30K1 vs RMF25C3012F-52-AR |
RMF25C3012F-52-T20 | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTE52-30K1 vs RMF25C3012F-52-T20 |
MFR-25FBEFFK30K1 | Fixed Resistor, Metal Film, 0.25W, 30100ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR-25FTE52-30K1 vs MFR-25FBEFFK30K1 |