MFR-25FTE52-33R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.25W, 33ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,

Overview of MFR-25FTE52-33R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for MFR-25FTE52-33R by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 82AH7439
Newark Res, 33R, 1%, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-33R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk 4709
  • 10 $0.0460
  • 25 $0.0370
  • 50 $0.0300
  • 100 $0.0220
$0.0220 / $0.0460 Buy Now
DISTI # 49AK7163
Newark Res, 33R, 0.25W, Axial, Metal Film, Resistance:33Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Yageo MFR-25FTE52-33R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0190
  • 10,000 $0.0150
  • 20,000 $0.0110
$0.0110 / $0.0190 Buy Now
DISTI # 49AK7162
Newark Res, 33R, 0.25W, Axial, Metal Film, Resistance:33Ohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film, Product Width:-Rohs Compliant: Yes |Yageo MFR-25FTE52-33R RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 2,500 $0.0220
$0.0220 Buy Now
DISTI # 13-MFR-25FTE52-33RCT-ND
DigiKey RES 33 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) 2150
In Stock
  • 1 $0.1000
  • 10 $0.0730
  • 25 $0.0528
  • 50 $0.0412
  • 100 $0.0279
  • 250 $0.0229
  • 500 $0.0182
  • 1,000 $0.0129
  • 5,000 $0.0100
  • 10,000 $0.0090
  • 25,000 $0.0082
  • 50,000 $0.0077
  • 125,000 $0.0076
$0.0076 / $0.1000 Buy Now
DISTI # MFR-25FTE52-33R
Avnet Americas Resistor, 33 Ohm, ? 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FTE52-33R) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-MFR-25FTE52-33R
Mouser Electronics Metal Film Resistors - Through Hole 33 OHM 1/4W 1% RoHS: Compliant 7954
  • 1 $0.1000
  • 10 $0.0710
  • 100 $0.0290
  • 1,000 $0.0120
  • 5,000 $0.0110
  • 10,000 $0.0080
$0.0080 / $0.1000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0058
$0.0058 Buy Now
DISTI # MFR-25FTE52-33R
Avnet Abacus Resistor, 33 Ohm, � 1%, 250 mW, Axial Leaded, Metal Film, General Purpose (Alt: MFR-25FTE52-33R) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now
Ozdisan Elektronik RES.M.FILM 1/4W 33 Ohms ±1% Automotive(AEC-Q200) T 0
  • 2 $0.0562
  • 5,000 $0.0461
$0.0461 / $0.0562 RFQ

CAD Models for MFR-25FTE52-33R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MFR-25FTE52-33R by YAGEO Corporation

MFR-25FTE52-33R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Factory Lead Time
24 Weeks
Samacsys Manufacturer
YAGEO
Construction
Tubular
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
33 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. MFR-25FTE52-33R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.25W, 33ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR-25FTE52-33R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR-25FTE52-33R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR-25FTE52-33R would you like to use for your alert(s)?
  • Please alert me when MFR-25FTE52-33R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR-25FTE52-33R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR-25FTE52-33R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR-25FTE52-33R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR-25FTE52-33R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR-25FTE52-33R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: