There are no models available for this part yet.
Overview of MFR-25FTE52-47K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for MFR-25FTE52-47K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK7199
|
Newark | Res, 47K, 0.25W, Axial, Metal Film, Resistance:47Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-47K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2340 |
|
$0.0320 / $0.1040 | Buy Now | |
DISTI #
82AH7444
|
Newark | Res, 47K, 1%, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-47K RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0210 / $0.0600 | Buy Now | |
DISTI #
49AK7200
|
Newark | Res, 47K, 0.25W, Axial, Metal Film, Resistance:47Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FTE52-47K RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0190 | Buy Now | |
DISTI #
13-MFR-25FTE52-47KCT-ND
|
DigiKey | RES 47K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
18094 In Stock |
|
$0.0076 / $0.1000 | Buy Now | |
DISTI #
49AK7199
|
Avnet Americas | Resistor, 47 kOhm, ? 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK7199) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 2340 Partner Stock |
|
$0.0320 / $0.1040 | Buy Now | |
DISTI #
MFR-25FTE52-47K
|
Avnet Americas | Resistor, 47 kOhm, ? 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FTE52-47K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-MFR-25FTE52-47K
|
Mouser Electronics | Metal Film Resistors - Through Hole 47K OHM 1/4W 1% RoHS: Compliant | 14428 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0058 | Buy Now | ||
DISTI #
MFR-25FTE52-47K
|
TTI | Metal Film Resistors - Through Hole 47K OHM 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0075 / $0.0100 | Buy Now | |
DISTI #
MFR-25FTE52-47K
|
Avnet Abacus | Resistor, 47 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film, General Purpose (Alt: MFR-25FTE52-47K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MFR-25FTE52-47K by YAGEO Corporation
Part Data Attributes for MFR-25FTE52-47K by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
20 Weeks, 5 Days
|
Samacsys Manufacturer
|
YAGEO
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
47000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Related Parts for MFR-25FTE52-47K
-
CRCW12100000Z0EAFixed Resistors
-
GRT188C8YA105KE13DFixed Capacitors
-
SMDA05-6E3Transient Suppressors
-
32996Terminals and Terminal Blocks
-
2SC3324-BLSmall Signal Bipolar Transistors
-
LMV822IQ2TOperational Amplifiers
-
LTL-4211NVisible LEDs
-
MC33175Non-linear Resistors
-
MC14066BDGMultiplexers or Switches