Part Details for MFR-25FTF52-499R by YAGEO Corporation
Overview of MFR-25FTF52-499R by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FTF52-499R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FTF52-499RCT-ND
|
DigiKey | RES 499 OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
MFR-25FTF52-499R
|
Avnet Americas | General Type Metal Film Resistor 499Ohm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTF52-499R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0068 / $0.0071 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0058 | Buy Now |
DISTI #
MFR-25FTF52-499R
|
Avnet Americas | General Type Metal Film Resistor 499Ohm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTF52-499R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0068 / $0.0071 | Buy Now |
DISTI #
MFR-25FTF52-499R
|
Avnet Americas | General Type Metal Film Resistor 499Ohm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR-25FTF52-499R) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0068 / $0.0071 | Buy Now |
DISTI #
SMC-MFR-25FTF52-499R
|
Sensible Micro Corporation | Metal Film Resistors - Through Hole RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 4898 |
|
$0.0100 / $0.0107 | RFQ |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 499 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0734 / $0.0896 | RFQ |
Part Details for MFR-25FTF52-499R
MFR-25FTF52-499R CAD Models
MFR-25FTF52-499R Part Data Attributes
|
MFR-25FTF52-499R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTF52-499R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 499ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTF52-499R
This table gives cross-reference parts and alternative options found for MFR-25FTF52-499R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTF52-499R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF25D4990F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 499ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTF52-499R vs RMF25D4990F-52-TR20 |
MFR-25FTFFT499R | Fixed Resistor, Metal Film, 0.25W, 499ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-499R vs MFR-25FTFFT499R |
MFR-25FB-FFK499R | Fixed Resistor, Metal Film, 0.25W, 499ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FTF52-499R vs MFR-25FB-FFK499R |
RMF25D4990F-52-AR | Fixed Resistor, Metal Film, 0.25W, 499ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTF52-499R vs RMF25D4990F-52-AR |
RMF25D4990F-52-BL | Fixed Resistor, Metal Film, 0.25W, 499ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTF52-499R vs RMF25D4990F-52-BL |