Part Details for MFR-25FTF52-4K99 by YAGEO Corporation
Overview of MFR-25FTF52-4K99 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR-25FTF52-4K99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-MFR-25FTF52-4K99CT-ND
|
DigiKey | RES 4.99K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
9900 In Stock |
|
$0.0076 / $0.1000 | Buy Now |
DISTI #
MFR-25FTF52-4K99
|
Avnet Americas | Resistor, 4.99 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FTF52-4K99) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR-25FTF52-4K99
|
Mouser Electronics | Metal Film Resistors - Through Hole 4.99K OHM 1% 100PPM 1/4W RoHS: Compliant | 2989 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | General Type Metal Film Resistor 4.99kOhm 1/4W 1% Axial Ammo Pack RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Ammo Pack | 5000Ammo Pack |
|
$0.0068 / $0.0077 | Buy Now |
DISTI #
MFR-25FTF52-4K99
|
TTI | Metal Film Resistors - Through Hole 4.99K OHM 1% 100PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack |
Americas - 5000 In Stock |
|
$0.0070 / $0.0079 | Buy Now |
DISTI #
C1S900104926263
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 5000 |
|
$0.0110 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1/4W 4.99K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0761 / $0.0928 | RFQ |
Part Details for MFR-25FTF52-4K99
MFR-25FTF52-4K99 CAD Models
MFR-25FTF52-4K99 Part Data Attributes
|
MFR-25FTF52-4K99
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FTF52-4K99
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MFR-25FTF52-4K99
This table gives cross-reference parts and alternative options found for MFR-25FTF52-4K99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FTF52-4K99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FBF52-4K99 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | MFR-25FTF52-4K99 vs MFR-25FBF52-4K99 |
MFR-25FRFFT4K99 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-4K99 vs MFR-25FRFFT4K99 |
MFR-25FBFFFK4K99 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-4K99 vs MFR-25FBFFFK4K99 |
MFR-25FBFMB4K99 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-4K99 vs MFR-25FBFMB4K99 |
RMF25D4991F-52-BL | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTF52-4K99 vs RMF25D4991F-52-BL |
RMF25D4991F-52-TR20 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FTF52-4K99 vs RMF25D4991F-52-TR20 |
MFN-25FTFPN4K99 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-4K99 vs MFN-25FTFPN4K99 |
MFR-25FRFPN4K99 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, -100,100ppm/Cel | YAGEO Corporation | MFR-25FTF52-4K99 vs MFR-25FRFPN4K99 |
MFR-25FRF524K99 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FTF52-4K99 vs MFR-25FRF524K99 |
MFR-25FRF26-4K99 | Fixed Resistor, Metal Film, 0.25W, 4990ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FTF52-4K99 vs MFR-25FRF26-4K99 |