Part Details for MFR100DBD52-750R by YAGEO Corporation
Overview of MFR100DBD52-750R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR100DBD52-750R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 1W 750 Ohms ±0.5% Automotive(AEC-Q200) | 0 |
|
$0.0667 / $0.0814 | RFQ |
Part Details for MFR100DBD52-750R
MFR100DBD52-750R CAD Models
MFR100DBD52-750R Part Data Attributes:
|
MFR100DBD52-750R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100DBD52-750R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR100DBD52-750R
This table gives cross-reference parts and alternative options found for MFR100DBD52-750R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100DBD52-750R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100DBDMB750R | Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD52-750R vs MFR100DBDMB750R |
MFR100DBD750R | Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBD52-750R vs MFR100DBD750R |
MFR100DBDFFK750R | Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD52-750R vs MFR100DBDFFK750R |
MFR100DTDPN750R | Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD52-750R vs MFR100DTDPN750R |
MFR100DTDFT750R | Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD52-750R vs MFR100DTDFT750R |
MFR100DBD73-750R | Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD52-750R vs MFR100DBD73-750R |
MFR100DBDMR750R | Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD52-750R vs MFR100DBDMR750R |
MFR100DTD73-750R | Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD52-750R vs MFR100DTD73-750R |
MFR100DRD750R | Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100DBD52-750R vs MFR100DRD750R |
MFR100DRD73-750R | Fixed Resistor, Metal Film, 1W, 750ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR100DBD52-750R vs MFR100DRD73-750R |