Part Details for MFR100FRF73-255R by YAGEO Corporation
Overview of MFR100FRF73-255R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
14255R-400 | Renesas Electronics Corporation | High-performance LON Router SoC for Free Topology (FT) Networks | |
14255R-100 | Renesas Electronics Corporation | Open Systems IP Communication and Control SoC for BACnet and LON over Free Topology (FT) Media |
Price & Stock for MFR100FRF73-255R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRF73-255R-ND
|
DigiKey | RES 255 OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
Part Details for MFR100FRF73-255R
MFR100FRF73-255R CAD Models
MFR100FRF73-255R Part Data Attributes
|
MFR100FRF73-255R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRF73-255R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRF73-255R
This table gives cross-reference parts and alternative options found for MFR100FRF73-255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF73-255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FRFPN255R | Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-255R vs FMF100FRFPN255R |
MFN100FBFFKK255R | Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-255R vs MFN100FBFFKK255R |
FMF100FTFPN255R | Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-255R vs FMF100FTFPN255R |
MFR100FTFPN255R | Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-255R vs MFR100FTFPN255R |
MFR100FTFFK255R | Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-255R vs MFR100FTFFK255R |
MFR100FTFMT255R | Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-255R vs MFR100FTFMT255R |
FMF100FBFM255R | Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-255R vs FMF100FBFM255R |
FMF100FTFAV255R | Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-255R vs FMF100FTFAV255R |
MFR100FBF95255R | Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-255R vs MFR100FBF95255R |
MFR100FRFFT255R | Fixed Resistor, Metal Film, 1W, 255ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-255R vs MFR100FRFFT255R |