Part Details for MFR100FRF73-25R5 by YAGEO Corporation
Overview of MFR100FRF73-25R5 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW25R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 25 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for MFR100FRF73-25R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FRF73-25R5-ND
|
DigiKey | RES 25.5 OHM 1% 1W AXIAL Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
Part Details for MFR100FRF73-25R5
MFR100FRF73-25R5 CAD Models
MFR100FRF73-25R5 Part Data Attributes
|
MFR100FRF73-25R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FRF73-25R5
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FRF73-25R5
This table gives cross-reference parts and alternative options found for MFR100FRF73-25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FRF73-25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBFMB25R5 | Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-25R5 vs MFR100FBFMB25R5 |
MFR100FBF73-25R5 | Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-25R5 vs MFR100FBF73-25R5 |
MFR100FBFFKK25R5 | Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-25R5 vs MFR100FBFFKK25R5 |
MFR100FTFM25R5 | Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-25R5 vs MFR100FTFM25R5 |
FMF100FTFAV25R5 | Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-25R5 vs FMF100FTFAV25R5 |
MFR100FTF9525R5 | Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-25R5 vs MFR100FTF9525R5 |
MFR100FTFMB25R5 | Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-25R5 vs MFR100FTFMB25R5 |
MFR100FRFMR25R5 | Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-25R5 vs MFR100FRFMR25R5 |
FMF100FRFAV25R5 | Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-25R5 vs FMF100FRFAV25R5 |
MFR100FRFAV25R5 | Fixed Resistor, Metal Film, 1W, 25.5ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FRF73-25R5 vs MFR100FRFAV25R5 |