Part Details for MFR100FTE73-60K4 by YAGEO Corporation
Overview of MFR100FTE73-60K4 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTE73-60K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTE73-60K4
|
Avnet Americas | General Type Metal Film Resistor 60.4kOhm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR100FTE73-60K4) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0303 / $0.0317 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.0262 | Buy Now |
DISTI #
MFR100FTE73-60K4
|
Avnet Americas | General Type Metal Film Resistor 60.4kOhm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR100FTE73-60K4) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0303 / $0.0317 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 60.4K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0742 / $0.0905 | RFQ |
Part Details for MFR100FTE73-60K4
MFR100FTE73-60K4 CAD Models
MFR100FTE73-60K4 Part Data Attributes:
|
MFR100FTE73-60K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTE73-60K4
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTE73-60K4
This table gives cross-reference parts and alternative options found for MFR100FTE73-60K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTE73-60K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF100FBEMB60K4 | Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-60K4 vs FMF100FBEMB60K4 |
MFR100FRE52-60K4 | Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-60K4 vs MFR100FRE52-60K4 |
MFR100FREPN60K4 | Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-60K4 vs MFR100FREPN60K4 |
FMF100FREFT60K4 | Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-60K4 vs FMF100FREFT60K4 |
MFR100FBEFFK60K4 | Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-60K4 vs MFR100FBEFFK60K4 |
MFR100FTE60K4 | Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTE73-60K4 vs MFR100FTE60K4 |
FMF100FTE73-60K4 | Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-60K4 vs FMF100FTE73-60K4 |
MFR100FBEFKK60K4 | Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-60K4 vs MFR100FBEFKK60K4 |
FMF100FTEFT60K4 | Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-60K4 vs FMF100FTEFT60K4 |
FMF100FBEM60K4 | Fixed Resistor, Metal Film, 1W, 60400ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR100FTE73-60K4 vs FMF100FBEM60K4 |