Part Details for MFR100FTF52-0R33 by YAGEO Corporation
Overview of MFR100FTF52-0R33 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTF52-0R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.M.FILM 1W 330m Ohms �1% Automotive(AEC-Q200) T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3990 |
|
$0.0849 / $0.0910 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 330m Ohms ±1% Automotive(AEC-Q200) T | 4990 |
|
$0.0638 / $0.0778 | Buy Now |