Part Details for MFR100FTF73-0R27 by YAGEO Corporation
Overview of MFR100FTF73-0R27 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTF73-0R27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RES.M.FILM 1W 270m Ohms �1% Automotive(AEC-Q200) T RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4000 |
|
$0.0851 / $0.0911 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 270m Ohms ±1% Automotive(AEC-Q200) T | 5000 |
|
$0.0639 / $0.0780 | Buy Now |