Part Details for MFR100FTF73-20R by YAGEO Corporation
Overview of MFR100FTF73-20R by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR100FTF73-20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR100FTF73-20R-ND
|
DigiKey | RES 20 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now |
DISTI #
MFR100FTF73-20R
|
Avnet Americas | General Type Metal Film Resistor 20Ohm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR100FTF73-20R) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0262 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W 20 Ohms ±1% Automotive(AEC-Q200) THT | 0 |
|
$0.0443 / $0.0541 | RFQ |
Part Details for MFR100FTF73-20R
MFR100FTF73-20R CAD Models
MFR100FTF73-20R Part Data Attributes
|
MFR100FTF73-20R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR100FTF73-20R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR100FTF73-20R
This table gives cross-reference parts and alternative options found for MFR100FTF73-20R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTF73-20R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR100FBF20R | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTF73-20R vs MFR100FBF20R |
MFR100FRF73-20R | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-20R vs MFR100FRF73-20R |
FMF100FTF52-20R | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTF73-20R vs FMF100FTF52-20R |
FMF100FBFFKK20R | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-20R vs FMF100FBFFKK20R |
MFR100FTFFT20R | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-20R vs MFR100FTFFT20R |
FMF100FRF73-20R | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-20R vs FMF100FRF73-20R |
FMF100FRFFT20R | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-20R vs FMF100FRFFT20R |
MFR100FBFFFK20R | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-20R vs MFR100FBFFFK20R |
MFR100FRF52-20R | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-20R vs MFR100FRF52-20R |
FMF100FBFM20R | Fixed Resistor, Metal Film, 1W, 20ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-20R vs FMF100FBFM20R |