There are no models available for this part yet.
Overview of MFR100FTF73-240K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSSC3240KIT | Renesas Electronics Corporation | Evaluation Kit for ZSSC3240 | |
HCS240KMSR | Renesas Electronics Corporation | CMOS Octal Buffer/Line Driver, Three-State, Inverting | |
ACTS240KMSR | Renesas Electronics Corporation | CMOS Octal Buffer/Line Driver, Three-State, Inverting |
Price & Stock for MFR100FTF73-240K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFR100FTF73-240K-ND
|
DigiKey | RES 240K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0394 | Buy Now | |
DISTI #
MFR100FTF73-240K
|
Avnet Americas | General Type Metal Film Resistor 240kOhm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR100FTF73-240K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0262 | Buy Now | ||
Ozdisan Elektronik | RES.M.FILM 1W 240K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0761 / $0.0928 | RFQ |
CAD Models for MFR100FTF73-240K by YAGEO Corporation
Part Data Attributes for MFR100FTF73-240K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
240000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR100FTF73-240K
This table gives cross-reference parts and alternative options found for MFR100FTF73-240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR100FTF73-240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN100FBFFKK240K | Fixed Resistor, Metal Film, 1W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-240K vs MFN100FBFFKK240K |
FMF100FRF52-240K | Fixed Resistor, Metal Film, 1W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-240K vs FMF100FRF52-240K |
MFR100FBFMB240K | Fixed Resistor, Metal Film, 1W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-240K vs MFR100FBFMB240K |
FMF100FBFMB240K | Fixed Resistor, Metal Film, 1W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-240K vs FMF100FBFMB240K |
FMF100FBFFFK240K | Fixed Resistor, Metal Film, 1W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-240K vs FMF100FBFFFK240K |
MFR100FRF73-240K | Fixed Resistor, Metal Film, 1W, 240000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR100FTF73-240K vs MFR100FRF73-240K |
FMF100FTF73-240K | Fixed Resistor, Metal Film, 1W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-240K vs FMF100FTF73-240K |
DMR1001BD240K | Fixed Resistor, Metal Film, 1W, 240000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR100FTF73-240K vs DMR1001BD240K |
MFR100FBFM240K | Fixed Resistor, Metal Film, 1W, 240000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR100FTF73-240K vs MFR100FBFM240K |
RMF1WD2403F-52-AR | Fixed Resistor, Metal Film, 1W, 240000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR100FTF73-240K vs RMF1WD2403F-52-AR |