Part Details for MFR1WSFBE52-90K9 by YAGEO Corporation
Overview of MFR1WSFBE52-90K9 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR1WSFBE52-90K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSFBE52-90K9-ND
|
DigiKey | RES 90.9K OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0183 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 90.9K Ohms ±1% Automotive(AEC-Q200 | 0 |
|
$0.0763 / $0.0931 | RFQ |
Part Details for MFR1WSFBE52-90K9
MFR1WSFBE52-90K9 CAD Models
MFR1WSFBE52-90K9 Part Data Attributes
|
MFR1WSFBE52-90K9
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFBE52-90K9
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFBE52-90K9
This table gives cross-reference parts and alternative options found for MFR1WSFBE52-90K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFBE52-90K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFREAV90K9 | Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-90K9 vs MFR1WSFREAV90K9 |
MFR1WSFRE7290K9 | Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-90K9 vs MFR1WSFRE7290K9 |
MFR1WSFREMR90K9 | Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-90K9 vs MFR1WSFREMR90K9 |
MFN1WSFTEFT90K9 | Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-90K9 vs MFN1WSFTEFT90K9 |
MFR1WSFTEMR90K9 | Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-90K9 vs MFR1WSFTEMR90K9 |
MFR1WSFRE90K9 | Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFBE52-90K9 vs MFR1WSFRE90K9 |
MFR1WSFBE90K9 | Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFBE52-90K9 vs MFR1WSFBE90K9 |
FMF1WSFTEPN90K9 | Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-90K9 vs FMF1WSFTEPN90K9 |
MFN1WSFBEM90K9 | Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-90K9 vs MFN1WSFBEM90K9 |
MFN1WSFBEMB90K9 | Fixed Resistor, Metal Film, 1W, 90900ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFBE52-90K9 vs MFN1WSFBEMB90K9 |