Part Details for MFR1WSFBF52-0R68 by YAGEO Corporation
Overview of MFR1WSFBF52-0R68 by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFR1WSFBF52-0R68
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR1WSFBF52-0R68-ND
|
DigiKey | RES 0.68 OHM 1% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0518 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6370 |
|
RFQ | |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 680m Ohms ±1% Automotive(AEC-Q200) | 4900 |
|
$0.0369 / $0.0450 | Buy Now |